
TPX255850MT-7013A3 | |
|---|---|
DigiKey Part Number | 445-175386-2-ND - Tape & Reel (TR) 445-175386-1-ND - Cut Tape (CT) 445-175386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX255850MT-7013A3 |
Description | RF TRIPLEXER 1008 9 PC PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPX255850MT-7013A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Low Band Attenuation (min / max dB) | 13.00dB / 17.00dB | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 9 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 8,15560 Kč | 203,89 Kč |
| 100 | 7,46060 Kč | 746,06 Kč |
| 250 | 7,04188 Kč | 1 760,47 Kč |
| 500 | 6,74540 Kč | 3 372,70 Kč |
| 1 000 | 6,46591 Kč | 6 465,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,20187 Kč | 12 403,74 Kč |
| 4 000 | 5,95288 Kč | 23 811,52 Kč |
| 6 000 | 5,81386 Kč | 34 883,16 Kč |
| 10 000 | 5,64540 Kč | 56 454,00 Kč |
| 14 000 | 5,53834 Kč | 77 536,76 Kč |
| 20 000 | 5,42819 Kč | 108 563,80 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





