TPX205950MT-7010A1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Pulse Electronics
In Stock: 3 445
Unit Price: 5,67000 Kč
Datasheet
RF Triplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPX205950MT-7010A1

DigiKey Part Number
445-174756-2-ND - Tape & Reel (TR)
445-174756-1-ND - Cut Tape (CT)
445-174756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPX205950MT-7010A1
Description
RF TRIPLEXER 2.45/5.425GHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Triplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Triplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB)
13.00dB / 23.00dB
High Band Attenuation (min / max dB)
5.00dB / 32.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
107,20200 Kč72,02 Kč
256,78640 Kč169,66 Kč
1006,20280 Kč620,28 Kč
2505,85424 Kč1 463,56 Kč
5005,60646 Kč2 803,23 Kč
1 0005,37276 Kč5 372,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,25496 Kč10 509,92 Kč
4 0005,04257 Kč20 170,28 Kč
6 0004,92396 Kč29 543,76 Kč
10 0004,78022 Kč47 802,20 Kč
14 0004,68888 Kč65 644,32 Kč
20 0004,59487 Kč91 897,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč