
TPX2012LL95R1525A | |
|---|---|
DigiKey Part Number | 553-TPX2012LL95R1525ATR-ND - Tape & Reel (TR) 553-TPX2012LL95R1525ACT-ND - Cut Tape (CT) 553-TPX2012LL95R1525ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX2012LL95R1525A |
Description | TRIPLEXER SMD WLAN GNSS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 1.57GHz ~ 1.61GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 1.57GHz ~ 1.61GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / - | |
High Band Attenuation (min / max dB) | 30.00dB / - | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 25 | 4,62800 Kč | 115,70 Kč |
| 100 | 4,23110 Kč | 423,11 Kč |
| 250 | 3,98964 Kč | 997,41 Kč |
| 500 | 3,81870 Kč | 1 909,35 Kč |
| 1 000 | 3,65722 Kč | 3 657,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,58827 Kč | 10 353,08 Kč |
| 8 000 | 2,48259 Kč | 19 860,72 Kč |
| 12 000 | 2,42354 Kč | 29 082,48 Kč |
| 20 000 | 2,35201 Kč | 47 040,20 Kč |
| 28 000 | 2,30654 Kč | 64 583,12 Kč |
| 40 000 | 2,25975 Kč | 90 390,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

