
TAS2141-AAAB | |
|---|---|
DigiKey Part Number | 445-175079-2-ND - Tape & Reel (TR) 445-175079-1-ND - Cut Tape (CT) 445-175079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2141-AAAB |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TAS2141-AAAB Models |
Category | Actuator Type External Magnet, Not Included |
Manufacturer TDK | Resistance 5 kOhms |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Termination Style Gull Wing |
For Measuring Angle | Operating Temperature -40°C ~ 150°C (TA) |
Technology Magnetoresistive | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Supplier Device Package 8-TSSOP |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,73000 Kč | 134,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 88,20625 Kč | 264 618,75 Kč |
| Unit Price without VAT: | 134,73000 Kč |
|---|---|
| Unit Price with VAT: | 163,02330 Kč |



