
TAS2143-AAAA | |
|---|---|
DigiKey Part Number | 445-175080-2-ND - Tape & Reel (TR) 445-175080-1-ND - Cut Tape (CT) 445-175080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2143-AAAA |
Description | SENSOR ANGLE 360DEG SMD |
Customer Reference | |
Detailed Description | Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | TAS2143-AAAA Models |
Category | Actuator Type External Magnet, Not Included |
Manufacturer TDK | Resistance 5 kOhms |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
For Measuring Angle | Operating Temperature -40°C ~ 150°C (TA) |
Technology Magnetoresistive | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Supplier Device Package 8-TSSOP |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,69000 Kč | 138,69 Kč |
| 5 | 124,80000 Kč | 624,00 Kč |
| 10 | 119,66900 Kč | 1 196,69 Kč |
| 25 | 113,53720 Kč | 2 838,43 Kč |
| 50 | 109,34960 Kč | 5 467,48 Kč |
| 100 | 105,50590 Kč | 10 550,59 Kč |
| 500 | 97,77142 Kč | 48 885,71 Kč |
| 1 000 | 95,72675 Kč | 95 726,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 88,20625 Kč | 264 618,75 Kč |
| Unit Price without VAT: | 138,69000 Kč |
|---|---|
| Unit Price with VAT: | 167,81490 Kč |



