
Category | Material - Core Metal |
Manufacturer TDK | Quantity 140 Pieces (14 Values - 10 Each) |
Series | Inductance Range 470nH ~ 10µH |
Packaging Book | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Packages Included Non-Standard SMD |
Kit Type Fixed | Shielding Shielded |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 345,69000 Kč | 2 345,69 Kč |
| 10 | 2 036,93200 Kč | 20 369,32 Kč |
| Unit Price without VAT: | 2 345,69000 Kč |
|---|---|
| Unit Price with VAT: | 2 838,28490 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| SPM4020T-2R2M-LR | FIXED IND 2.2UH 4.4A 61.6 MOHM | 10 |
| SPM4020T-4R7M-LR | FIXED IND 4.7UH 2.5A 147.2 MOHM | 10 |
| SPM4020T-3R3M-LR | FIXED IND 3.3UH 3.5A 74.3 MOHM | 10 |
| SPM3020T-1R0M-LR | FIXED IND 1UH 3.8A 36.9 MOHM SMD | 10 |

