3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 74.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM4020T-3R3M-LR

DigiKey Part Number
445-174476-2-ND - Tape & Reel (TR)
445-174476-1-ND - Cut Tape (CT)
445-174476-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4020T-3R3M-LR
Description
FIXED IND 3.3UH 3.5A 74.3 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 74.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4020T-3R3M-LR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
74.3mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.173" L x 0.161" W (4.40mm x 4.10mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MPI4020V2-3R3-REaton - Electronics Division16 006283-4718-1-ND464,25000 KčSimilar
In-Stock: 407
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1018,52000 Kč185,20 Kč
10015,22360 Kč1 522,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50013,02464 Kč6 512,32 Kč
1 00012,28194 Kč12 281,94 Kč
1 50011,86751 Kč17 801,26 Kč
2 50011,36571 Kč28 414,28 Kč
3 50011,04705 Kč38 664,68 Kč
5 00010,71944 Kč53 597,20 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč