
Category | Mounting Type Surface Mount, MLCC |
Manufacturer TDK | Voltage - Rated 25 ~ 630V |
Series | Tolerance ±20% |
Packaging Book | Applications Boardflex Sensitive |
Part Status Discontinued at DigiKey | Features Soft Termination |
Kit Type Ceramic | Quantity 180 Pieces (18 Values - 10 Each) |
Capacitance Range 0.01µF ~ 10µF | Packages Included 0805 ~ 2220 (2012 ~ 5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 997,12000 Kč | 1 997,12 Kč |
| Unit Price without VAT: | 1 997,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 416,51520 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| C2012X7S2A105M125AE | CAP CER 1UF 100V X7S 0805 | 10 |
| C2012X7T2E104M125AE | CAP CER 0.1UF 250V X7T 0805 | 10 |
| C5750X7S2A106M230KE | CAP CER 10UF 100V X7S 2220 | 10 |
| C3225X7S1H106M250AE | CAP CER 10UF 50V X7S 1210 | 10 |

