
C2012X7T2E104M125AE | |
|---|---|
DigiKey Part Number | 445-6808-2-ND - Tape & Reel (TR) 445-6808-1-ND - Cut Tape (CT) 445-6808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7T2E104M125AE |
Description | CAP CER 0.1UF 250V X7T 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7T2E104M125AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X7T2E104K125AE | TDK | 56 009 | 445-8883-1-ND | 10,29000 Kč | Upgrade |
| CGA4J3X7T2E104M125AE | TDK | 1 043 | 445-7965-1-ND | 9,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 50 | 2,51140 Kč | 125,57 Kč |
| 100 | 2,21740 Kč | 221,74 Kč |
| 500 | 1,72478 Kč | 862,39 Kč |
| 1 000 | 1,57254 Kč | 1 572,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,40634 Kč | 2 812,68 Kč |
| 4 000 | 1,30644 Kč | 5 225,76 Kč |
| 6 000 | 1,25645 Kč | 7 538,70 Kč |
| 10 000 | 1,20109 Kč | 12 010,90 Kč |
| 14 000 | 1,16873 Kč | 16 362,22 Kč |
| 20 000 | 1,13761 Kč | 22 752,20 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


