


SLF7055T-4R7N3R1-3PF | |
|---|---|
DigiKey Part Number | 445-4563-2-ND - Tape & Reel (TR) 445-4563-1-ND - Cut Tape (CT) 445-4563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7055T-4R7N3R1-3PF |
Description | FIXED IND 4.7UH 3.1A 36.4 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.1 A 36.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7055T-4R7N3R1-3PF Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 36.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-4R7N-D | TDK | 36 841 | 445-174171-1-ND | 19,11000 Kč | MFR Recommended |
| VLS5045EX-4R7M | TDK | 7 620 | 445-174853-1-ND | 6,93000 Kč | MFR Recommended |
| VLS6045EX-4R7M | TDK | 56 777 | 445-173055-1-ND | 7,56000 Kč | Similar |
| 7447786004 | Würth Elektronik | 100 | 732-3296-1-ND | 55,22000 Kč | Similar |
| BPCF000707554R7M00 | Pulse Electronics | 0 | 553-BPCF000707554R7M00TR-ND | 9,16623 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 100 | 11,48800 Kč | 1 148,80 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |







