


SLF7055T-3R3N3R3-3PF | |
|---|---|
DigiKey Part Number | 445-4562-2-ND - Tape & Reel (TR) 445-4562-1-ND - Cut Tape (CT) 445-4562-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7055T-3R3N3R3-3PF |
Description | FIXED IND 3.3UH 3.3A 31.2 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.3 A 31.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7055T-3R3N3R3-3PF Models |
Category | Current - Saturation (Isat) 4.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 31.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.228" (5.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-3R3N-D | TDK | 4 921 | 445-174170-1-ND | 8,51000 Kč | MFR Recommended |
| VLS5045EX-3R3N | TDK | 28 072 | 445-174398-1-ND | 3,09000 Kč | MFR Recommended |
| VLS6045EX-3R3N | TDK | 32 448 | 445-173052-1-ND | 3,27000 Kč | Similar |
| BPCF000707553R3M00 | Pulse Electronics | 0 | 553-BPCF000707553R3M00TR-ND | 4,08386 Kč | Similar |
| BPCF000707553R3T00 | Pulse Electronics | 0 | 553-BPCF000707553R3T00TR-ND | 4,08386 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 100 | 11,48800 Kč | 1 148,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,44805 Kč | 9 448,05 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |


