
CLF7045NIT-3R3N-D | |
|---|---|
DigiKey Part Number | 445-174170-2-ND - Tape & Reel (TR) 445-174170-1-ND - Cut Tape (CT) 445-174170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045NIT-3R3N-D |
Description | FIXED IND 3.3UH 4.7A 21 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.7 A 21mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045NIT-3R3N-D Models |
Category | Current - Saturation (Isat) 4.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 21mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.291" L x 0.276" W (7.40mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 25 | 14,57280 Kč | 364,32 Kč |
| 50 | 13,74100 Kč | 687,05 Kč |
| 100 | 12,95580 Kč | 1 295,58 Kč |
| 250 | 11,98648 Kč | 2 996,62 Kč |
| 500 | 11,30196 Kč | 5 650,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,35264 Kč | 10 352,64 Kč |
| 2 000 | 9,76250 Kč | 19 525,00 Kč |
| 3 000 | 9,43349 Kč | 28 300,47 Kč |
| 5 000 | 9,03498 Kč | 45 174,90 Kč |
| 7 000 | 8,78208 Kč | 61 474,56 Kč |
| 10 000 | 8,52191 Kč | 85 219,10 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

