
PS1240P02BT | |
|---|---|
DigiKey Part Number | 445-2525-1-ND - Cut Tape (CT) 445-2525-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PS1240P02BT |
Description | BUZZER PIEZO 3V 12.2MM TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 3 V 4kHz 60dB @ 3V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PS1240P02BT Models |
Category | Technology Piezo |
Manufacturer TDK | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 60dB @ 3V, 10cm |
Packaging Cut Tape (CT) Tape & Box (TB) | Port Location Top |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Through Hole |
Input Type Zero-Peak Signal | Termination PC Pins |
Voltage - Rated 3 V | Size / Dimension 0.480" Dia (12.20mm) |
Voltage Range 0 ~ 30V | Height - Seated (Max) 0.307" (7.80mm) |
Frequency 4kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 9,40700 Kč | 94,07 Kč |
| 25 | 8,55040 Kč | 213,76 Kč |
| 50 | 7,95400 Kč | 397,70 Kč |
| 100 | 7,40600 Kč | 740,60 Kč |
| 250 | 6,74876 Kč | 1 687,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,85080 Kč | 3 425,40 Kč |
| 1 000 | 6,35987 Kč | 6 359,87 Kč |
| 1 500 | 6,09278 Kč | 9 139,17 Kč |
| 2 500 | 5,77588 Kč | 14 439,70 Kč |
| 3 500 | 5,57827 Kč | 19 523,94 Kč |
| 5 000 | 5,37792 Kč | 26 889,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |












