500 nH Shielded Drum Core, Wirewound Inductor 50 A 0.72mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 nH Shielded Drum Core, Wirewound Inductor 50 A 0.72mOhm Nonstandard
PCM120T Shielded SMT Power Inductors

PCM120T-R50N-D

DigiKey Part Number
495-PCM120T-R50N-DTR-ND - Tape & Reel (TR)
495-PCM120T-R50N-DCT-ND - Cut Tape (CT)
495-PCM120T-R50N-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM120T-R50N-D
Description
FIXED IND 500NH 50A 0.72 MOHM
Customer Reference
Detailed Description
500 nH Shielded Drum Core, Wirewound Inductor 50 A 0.72mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PCM120T-R50N-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
58.7A
Shielding
Shielded
DC Resistance (DCR)
0.72mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 165°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.500" W (12.00mm x 12.70mm)
Height - Seated (Max)
0.453" (11.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
1063,49800 Kč634,98 Kč
2558,73560 Kč1 468,39 Kč
5055,38020 Kč2 769,01 Kč
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč