


B82482X0001 | |
|---|---|
DigiKey Part Number | 495-B82482X0001-ND |
Manufacturer | |
Manufacturer Product Number | B82482X0001 |
Description | POWER CUBE METAL INDUCTORS SAMPL |
Customer Reference | |
Detailed Description | Fixed Kit 28 Pieces (14 Values - 2 Each) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B82482X0001 Models |
Category | Style Molded |
Manufacturer TDK | Material - Core Metal |
Series | Quantity 28 Pieces (14 Values - 2 Each) |
Packaging Bulk | Inductance Range 400nH ~ 10µH |
Part Status Active | Mounting Type Surface Mount |
Kit Type Fixed | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 141,03000 Kč | 1 141,03 Kč |
| Unit Price without VAT: | 1 141,03000 Kč |
|---|---|
| Unit Price with VAT: | 1 380,64630 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| PCM120T-100M-D | FIXED IND 10UH 14.1A 9 MOHM SMD | 2 |
| PCM120T-4R7M-D | FIXED IND 4.7UH 20.6A 4.3 MOHM | 2 |
| PCM120T-R50N-D | FIXED IND 500NH 50A 0.72 MOHM | 2 |
| PCM120T-3R3M-D | FIXED IND 3.3UH 24.4A 3.12 MOHM | 2 |
| PCM120T-1R5N-D | FIXED IND 1.5UH 35.2A 1.45 MOHM | 2 |

