


PCM120T-R40N-D | |
|---|---|
DigiKey Part Number | 495-PCM120T-R40N-DTR-ND - Tape & Reel (TR) 495-PCM120T-R40N-DCT-ND - Cut Tape (CT) 495-PCM120T-R40N-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM120T-R40N-D |
Description | FIXED IND 400NH 50A 0.72 MOHM |
Customer Reference | |
Detailed Description | 400 nH Shielded Drum Core, Wirewound Inductor 50 A 0.72mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PCM120T-R40N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 79.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.72mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.500" W (12.00mm x 12.70mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 63,49800 Kč | 634,98 Kč |
| 25 | 58,73560 Kč | 1 468,39 Kč |
| 50 | 55,38020 Kč | 2 769,01 Kč |
| 100 | 52,21570 Kč | 5 221,57 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |


