
PC95PQ65/54-Z | |
|---|---|
DigiKey Part Number | 445-180856-ND |
Manufacturer | |
Manufacturer Product Number | PC95PQ65/54-Z |
Description | FERRITE CORE PQ 13.5UH PCS95 2PC |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core PQ Type 2.559" (65.00mm) Length 1.772" (45.00mm) Width Diameter 2.106" (53.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 65 x 54 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 13.5 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.21 | |
Effective Length (le) mm | 123.0 | |
Effective Area (Ae) mm² | 597.0 | |
Effective Magnetic Volume (Ve) mm³ | 73552.0 | |
Finish | Uncoated | |
Height | 2.106" (53.50mm) | |
Length | 2.559" (65.00mm) | |
Width | 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 987,12000 Kč | 987,12 Kč |
| 10 | 627,88200 Kč | 6 278,82 Kč |
| 30 | 593,19367 Kč | 17 795,81 Kč |
| Unit Price without VAT: | 987,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 194,41520 Kč |


