Uncoated N97 Ferrite Core PQ Type 2.559" (65.00mm) Length 1.772" (45.00mm) Width Diameter 1.181" (30.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated N97 Ferrite Core PQ Type 2.559" (65.00mm) Length 1.772" (45.00mm) Width Diameter 1.181" (30.00mm) Height
Distributed Air Gap Cores Product Presentation
Ferrite Cores with Distributed Air Gaps Product

B65982Q0100K097

DigiKey Part Number
495-B65982Q0100K097-ND
Manufacturer
Manufacturer Product Number
B65982Q0100K097
Description
FERRITE CORE PQ 100NH N97
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Uncoated N97 Ferrite Core PQ Type 2.559" (65.00mm) Length 1.772" (45.00mm) Width Diameter 1.181" (30.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65982Q0100K097 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
PQ
Supplier Device Package
PQ 65 x 60
Material
N97
Diameter
-
Inductance Factor (Al)
100 nH
Tolerance
±10%
Gap
Distributed Gapped
Core Factor (ΣI/A) mm⁻¹
0.228
Effective Length (le) mm
137.0
Effective Area (Ae) mm²
171.0
Minimum Core Cross Section (Amin) mm²
531.0
Effective Magnetic Volume (Ve) mm³
81950.0
Finish
Uncoated
Height
1.181" (30.00mm)
Length
2.559" (65.00mm)
Width
1.772" (45.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1508,78000 Kč508,78 Kč
14309,19571 Kč4 328,74 Kč
28292,81714 Kč8 198,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:508,78000 Kč
Unit Price with VAT:615,62380 Kč