
PC95PQ35/35Z-12 | |
|---|---|
DigiKey Part Number | 445-180850-ND |
Manufacturer | |
Manufacturer Product Number | PC95PQ35/35Z-12 |
Description | FERRITE CORE PQ 7.32UH PCS95 2PC |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core PQ Type 1.382" (35.10mm) Length 1.024" (26.00mm) Width Diameter 1.368" (34.75mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | PQ | |
Supplier Device Package | PQ 35 x 35 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 7.32 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.45 | |
Effective Length (le) mm | 87.9 | |
Effective Area (Ae) mm² | 196.0 | |
Effective Magnetic Volume (Ve) mm³ | 17300.0 | |
Finish | Uncoated | |
Height | 1.368" (34.75mm) | |
Length | 1.382" (35.10mm) | |
Width | 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,56000 Kč | 251,56 Kč |
| 10 | 168,08900 Kč | 1 680,89 Kč |
| 25 | 140,30880 Kč | 3 507,72 Kč |
| 70 | 116,93186 Kč | 8 185,23 Kč |
| Unit Price without VAT: | 251,56000 Kč |
|---|---|
| Unit Price with VAT: | 304,38760 Kč |






