
PC95PQ50/50Z-12 | |
|---|---|
DigiKey Part Number | 445-180852-ND |
Manufacturer | |
Manufacturer Product Number | PC95PQ50/50Z-12 |
Description | FERRITE CORE PQ 9.7UH PCS95 2PC |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core PQ Type 1.969" (50.00mm) Length 1.260" (32.00mm) Width Diameter 1.967" (49.95mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.35 |
Series | Effective Length (le) mm 113.0 |
Packaging Tray | Effective Area (Ae) mm² 328.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 37200.0 |
Core Type PQ | Finish Uncoated |
Supplier Device Package PQ 50 x 50 | Height 1.967" (49.95mm) |
Material PC95 | Length 1.969" (50.00mm) |
Inductance Factor (Al) 9.7 µH | Width 1.260" (32.00mm) |
Tolerance ±25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,42000 Kč | 312,42 Kč |
| 10 | 207,30400 Kč | 2 073,04 Kč |
| 30 | 190,68867 Kč | 5 720,66 Kč |
| Unit Price without VAT: | 312,42000 Kč |
|---|---|
| Unit Price with VAT: | 378,02820 Kč |


