Uncoated PC95 Ferrite Core EL Type 0.866" (22.00mm) Length 0.693" (17.60mm) Width Diameter 0.158" (4.02mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC95EL22X8-Z

DigiKey Part Number
445-180862-ND
Manufacturer
Manufacturer Product Number
PC95EL22X8-Z
Description
FERRITE CORE EL 6.54UH PCS95 2PC
Customer Reference
Detailed Description
Uncoated PC95 Ferrite Core EL Type 0.866" (22.00mm) Length 0.693" (17.60mm) Width Diameter 0.158" (4.02mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Core Type
EL
Supplier Device Package
EL 22 x 8
Material
PC95
Diameter
-
Inductance Factor (Al)
6.54 µH
Tolerance
±25%
Gap
Ungapped
Core Factor (ΣI/A) mm⁻¹
0.41
Effective Length (le) mm
66.2
Effective Area (Ae) mm²
27.3
Minimum Core Cross Section (Amin) mm²
64.2
Effective Magnetic Volume (Ve) mm³
1810.0
Finish
Uncoated
Height
0.158" (4.02mm)
Length
0.866" (22.00mm)
Width
0.693" (17.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
158,79000 Kč58,79 Kč
1040,46300 Kč404,63 Kč
2534,48720 Kč862,18 Kč
5030,34640 Kč1 517,32 Kč
10026,49740 Kč2 649,74 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,79000 Kč
Unit Price with VAT:71,13590 Kč