NTC Thermistor 50k Ring Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Ring Lug
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCGP3UH503HCZCCA

DigiKey Part Number
445-NTCGP3UH503HCZCCA-ND
Manufacturer
Manufacturer Product Number
NTCGP3UH503HCZCCA
Description
NTC ASSEMBLY, LUG TERMINAL, 50K/
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Ring Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±3%
B Value Tolerance
±3%
B0/50
-
B25/50
3950K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
24 mW
Length - Lead Wire
15.75" (400.00mm)
Mounting Type
Free Hanging
Package / Case
Ring Lug
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,06000 Kč140,06 Kč
5126,19800 Kč630,99 Kč
10121,03200 Kč1 210,32 Kč
25114,85920 Kč2 871,48 Kč
50110,63840 Kč5 531,92 Kč
100106,77060 Kč10 677,06 Kč
50098,97870 Kč49 489,35 Kč
1 00096,07509 Kč96 075,09 Kč
Manufacturers Standard Package
Unit Price without VAT:140,06000 Kč
Unit Price with VAT:169,47260 Kč