NTC Thermistor 50k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF52C1503F3950

DigiKey Part Number
317-1378-ND
Manufacturer
Manufacturer Product Number
MF52C1503F3950
Description
THERMISTOR NTC 50KOHM 3950K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Cantherm
B25/50
3950K
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Active
Length - Lead Wire
7.87" (200.00mm)
Resistance in Ohms @ 25°C
50k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Bead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,15000 Kč28,15 Kč
524,77600 Kč123,88 Kč
1023,56700 Kč235,67 Kč
2522,12360 Kč553,09 Kč
5021,13500 Kč1 056,75 Kč
10020,22570 Kč2 022,57 Kč
50018,40456 Kč9 202,28 Kč
1 00017,72718 Kč17 727,18 Kč
5 00016,36348 Kč81 817,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,15000 Kč
Unit Price with VAT:34,06150 Kč