
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 24 mW | |
Length - Lead Wire | 15.75" (400.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead with Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 5 | 126,19800 Kč | 630,99 Kč |
| 10 | 121,03200 Kč | 1 210,32 Kč |
| 25 | 114,85920 Kč | 2 871,48 Kč |
| 50 | 110,63840 Kč | 5 531,92 Kč |
| 100 | 106,77060 Kč | 10 677,06 Kč |
| 500 | 98,97870 Kč | 49 489,35 Kč |
| 1 000 | 96,07509 Kč | 96 075,09 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |


