
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Power - Max | 22.4 mW | |
Length - Lead Wire | 11.81" (300.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 5 | 103,31000 Kč | 516,55 Kč |
| 10 | 98,96400 Kč | 989,64 Kč |
| 25 | 93,79400 Kč | 2 344,85 Kč |
| 50 | 90,25360 Kč | 4 512,68 Kč |
| 100 | 87,01360 Kč | 8 701,36 Kč |
| 500 | 80,48954 Kč | 40 244,77 Kč |
| 1 000 | 78,05839 Kč | 78 058,39 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |




