


NTCG163JF103HT1 | |
|---|---|
DigiKey Part Number | 445-174911-2-ND - Tape & Reel (TR) 445-174911-1-ND - Cut Tape (CT) 445-174911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163JF103HT1 |
Description | THERMISTOR NTC 10KOHM 3380K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | 3800K | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | 3420K | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 5 | 3,15000 Kč | 15,75 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 25 | 2,72960 Kč | 68,24 Kč |
| 50 | 2,58280 Kč | 129,14 Kč |
| 100 | 2,44420 Kč | 244,42 Kč |
| 500 | 2,16952 Kč | 1 084,76 Kč |
| 1 000 | 2,06746 Kč | 2 067,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,92631 Kč | 7 705,24 Kč |
| 8 000 | 1,84646 Kč | 14 771,68 Kč |
| 12 000 | 1,80291 Kč | 21 634,92 Kč |
| 20 000 | 1,75110 Kč | 35 022,00 Kč |
| 28 000 | 1,71875 Kč | 48 125,00 Kč |
| 40 000 | 1,68594 Kč | 67 437,60 Kč |
| 100 000 | 1,60805 Kč | 160 805,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |












