


NTCG163EH101HT1 | |
|---|---|
DigiKey Part Number | 445-174909-2-ND - Tape & Reel (TR) 445-174909-1-ND - Cut Tape (CT) 445-174909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163EH101HT1 |
Description | THERMISTOR NTC 100OHM 3244K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±3% |
Manufacturer TDK | B25/50 3244K |
Series | B25/85 3250K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 100 | Mounting Type Surface Mount |
Resistance Tolerance ±3% | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 5 | 3,29600 Kč | 16,48 Kč |
| 10 | 3,10700 Kč | 31,07 Kč |
| 25 | 2,87800 Kč | 71,95 Kč |
| 50 | 2,71540 Kč | 135,77 Kč |
| 100 | 2,57360 Kč | 257,36 Kč |
| 500 | 2,28326 Kč | 1 141,63 Kč |
| 1 000 | 2,17585 Kč | 2 175,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,94978 Kč | 7 799,12 Kč |
| 8 000 | 1,86912 Kč | 14 952,96 Kč |
| 12 000 | 1,82512 Kč | 21 901,44 Kč |
| 20 000 | 1,77279 Kč | 35 455,80 Kč |
| 28 000 | 1,74013 Kč | 48 723,64 Kč |
| 40 000 | 1,70699 Kč | 68 279,60 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |


