


NTCG103JF103FT1S | |
|---|---|
DigiKey Part Number | 445-174506-2-ND - Tape & Reel (TR) 445-174506-1-ND - Cut Tape (CT) 445-174506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG103JF103FT1S |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCG103JF103FT1S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,31000 Kč | 11,55 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 1,99080 Kč | 49,77 Kč |
| 50 | 1,87300 Kč | 93,65 Kč |
| 100 | 1,77010 Kč | 177,01 Kč |
| 500 | 1,56352 Kč | 781,76 Kč |
| 1 000 | 1,48687 Kč | 1 486,87 Kč |
| 5 000 | 1,33362 Kč | 6 668,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,25215 Kč | 12 521,50 Kč |
| 20 000 | 1,20102 Kč | 24 020,40 Kč |
| 30 000 | 1,17313 Kč | 35 193,90 Kč |
| 50 000 | 1,13997 Kč | 56 998,50 Kč |
| 70 000 | 1,11926 Kč | 78 348,20 Kč |
| 100 000 | 1,09824 Kč | 109 824,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |












