


NTCG064BF473FTBX | |
|---|---|
DigiKey Part Number | 445-174298-2-ND - Tape & Reel (TR) 445-174298-1-ND - Cut Tape (CT) 445-174298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG064BF473FTBX |
Description | THERMISTOR NTC 47KOHM 4067K 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B Value Tolerance ±1% |
Manufacturer TDK | B25/50 4067K |
Series | B25/85 4100K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Power - Max 100 mW |
Resistance in Ohms @ 25°C 47k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0201 (0603 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTN02G473F4AFT00 | Bourns Inc. | 15 000 | 118-BTN02G473F4AFT00CT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,63800 Kč | 8,19 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,41960 Kč | 35,49 Kč |
| 50 | 1,33960 Kč | 66,98 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 500 | 1,11122 Kč | 555,61 Kč |
| 1 000 | 1,05473 Kč | 1 054,73 Kč |
| 5 000 | 0,94201 Kč | 4 710,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,86051 Kč | 12 907,65 Kč |
| 30 000 | 0,82485 Kč | 24 745,50 Kč |
| 45 000 | 0,80539 Kč | 36 242,55 Kč |
| 75 000 | 0,78225 Kč | 58 668,75 Kč |
| 105 000 | 0,76781 Kč | 80 620,05 Kč |
| 150 000 | 0,75315 Kč | 112 972,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


