NTC Thermistor 47k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTN02G473F4AFT00

DigiKey Part Number
118-BTN02G473F4AFT00TR-ND - Tape & Reel (TR)
118-BTN02G473F4AFT00CT-ND - Cut Tape (CT)
118-BTN02G473F4AFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTN02G473F4AFT00
Description
NTC, SMD, SENSING, 0201, GENERAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
4250K
Manufacturer
Bourns Inc.
B25/85
4300K
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
100 mW
Part Status
Active
Mounting Type
Surface Mount
Resistance in Ohms @ 25°C
47k
Package / Case
0201 (0603 Metric)
Resistance Tolerance
±1%
Base Product Number
B Value Tolerance
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,55400 Kč15,54 Kč
251,45320 Kč36,33 Kč
501,37740 Kč68,87 Kč
1001,30400 Kč130,40 Kč
2501,21284 Kč303,21 Kč
5001,14776 Kč573,88 Kč
1 0001,08560 Kč1 085,60 Kč
5 0000,95310 Kč4 765,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,87140 Kč13 071,00 Kč
30 0000,82330 Kč24 699,00 Kč
45 0000,79633 Kč35 834,85 Kč
75 0000,76357 Kč57 267,75 Kč
105 0000,74271 Kč77 984,55 Kč
150 0000,72120 Kč108 180,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč