NTC Thermistor 47k 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 47k 0201 (0603 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NTCG064BF473FTBX

DigiKey Part Number
445-174298-2-ND - Tape & Reel (TR)
445-174298-1-ND - Cut Tape (CT)
445-174298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTCG064BF473FTBX
Description
THERMISTOR NTC 47KOHM 4067K 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 47k 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
TDK
B25/50
4067K
Series
B25/85
4100K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
47k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Package / Case
0201 (0603 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTN02G473F4AFT00Bourns Inc.15 000118-BTN02G473F4AFT00CT-ND2,10000 KčSimilar
In-Stock: 12 124
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
51,63800 Kč8,19 Kč
101,55400 Kč15,54 Kč
251,41960 Kč35,49 Kč
501,33960 Kč66,98 Kč
1001,26410 Kč126,41 Kč
5001,11122 Kč555,61 Kč
1 0001,05473 Kč1 054,73 Kč
5 0000,94201 Kč4 710,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,86051 Kč12 907,65 Kč
30 0000,82485 Kč24 745,50 Kč
45 0000,80539 Kč36 242,55 Kč
75 0000,78225 Kč58 668,75 Kč
105 0000,76781 Kč80 620,05 Kč
150 0000,75315 Kč112 972,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč