


NTCG063JF103FTDS | |
|---|---|
DigiKey Part Number | 445-NTCG063JF103FTTR-ND - Tape & Reel (TR) 445-NTCG063JF103FTCT-ND - Cut Tape (CT) 445-NTCG063JF103FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG063JF103FTDS |
Description | CASE EIA 0201 B= 1% ,10KOHM 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | B25/50 3380K |
Manufacturer TDK | B25/75 3422K |
Series | B25/85 3435K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | B25/100 3453K |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Resistance in Ohms @ 25°C 10k | Power - Max 100 mW |
Resistance Tolerance ±1% | Mounting Type Surface Mount |
B Value Tolerance ±1% | Package / Case 0201 (0603 Metric) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTCG063JF103FTBA | TDK | 10 972 | 445-NTCG063JF103FTBACT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,31000 Kč | 11,55 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 1,99080 Kč | 49,77 Kč |
| 50 | 1,87300 Kč | 93,65 Kč |
| 100 | 1,77010 Kč | 177,01 Kč |
| 500 | 1,56352 Kč | 781,76 Kč |
| 1 000 | 1,48687 Kč | 1 486,87 Kč |
| 5 000 | 1,33362 Kč | 6 668,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,22171 Kč | 18 325,65 Kč |
| 30 000 | 1,17313 Kč | 35 193,90 Kč |
| 45 000 | 1,14664 Kč | 51 598,80 Kč |
| 75 000 | 1,11512 Kč | 83 634,00 Kč |
| 105 000 | 1,09544 Kč | 115 021,20 Kč |
| 150 000 | 1,07547 Kč | 161 320,50 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

