User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB-59S-09S-0

DigiKey Part Number
445-4833-ND
Manufacturer
Manufacturer Product Number
NB-59S-09S-0
Description
SENS HUMIDITY 48V NEBULIZER MOD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
-
Humidity Range
-
Output Type
-
Output
-
Accuracy
-
Sensitivity
-
Voltage - Supply
48V
Mounting Type
User Defined
Operating Temperature
0°C ~ 45°C
Package / Case
Sensor w/Separate Exposed Board
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 719,95000 Kč1 719,95 Kč
51 593,87400 Kč7 969,37 Kč
101 546,88100 Kč15 468,81 Kč
251 490,68160 Kč37 267,04 Kč
501 452,18800 Kč72 609,40 Kč
Unit Price without VAT:1 719,95000 Kč
Unit Price with VAT:2 081,13950 Kč