Memory Card microSD™ 1GB Class 10, UHS Class 1 SLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURD4001GVNBWA00AAA0

DigiKey Part Number
445-MURD4001GVNBWA00AAA0-ND
Manufacturer
Manufacturer Product Number
MURD4001GVNBWA00AAA0
Description
MEM CARD MICROSD 1GB 10UHS 1 SLC
Customer Reference
Detailed Description
Memory Card microSD™ 1GB Class 10, UHS Class 1 SLC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Last Time Buy
Memory Type
microSD™
Memory Size
1GB
Speed
Class 10, UHS Class 1
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 25.06.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
6001 124,22417 Kč674 534,50 Kč
Unit Price without VAT:1 124,22417 Kč
Unit Price with VAT:1 360,31125 Kč