
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Memory Type | microSD™ | |
Memory Size | 1GB | |
Speed | Class 10, UHS Class 1 | |
Technology | SLC | |
Operating Temperature | -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 280,25000 Kč | 1 280,25 Kč |
| Unit Price without VAT: | 1 280,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 549,10250 Kč |


