


MPZ2012S102ATD25 | |
|---|---|
DigiKey Part Number | 445-MPZ2012S102ATD25TR-ND - Tape & Reel (TR) 445-MPZ2012S102ATD25CT-ND - Cut Tape (CT) 445-MPZ2012S102ATD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ2012S102ATD25 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ2012S102ATD25 Models |
Category | Current Rating (Max) 1.5A |
Manufacturer TDK | DC Resistance (DCR) (Max) 150mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0805 (2012 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.041" (1.05mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 25 | 1,57080 Kč | 39,27 Kč |
| 50 | 1,41100 Kč | 70,55 Kč |
| 100 | 1,26410 Kč | 126,41 Kč |
| 250 | 1,08600 Kč | 271,50 Kč |
| 500 | 0,96464 Kč | 482,32 Kč |
| 1 000 | 0,85189 Kč | 851,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,63173 Kč | 2 526,92 Kč |
| 8 000 | 0,54385 Kč | 4 350,80 Kč |
| 12 000 | 0,53545 Kč | 6 425,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |












