100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm
MPZ2012xxxxxxxx

MPZ2012S101ATD25

DigiKey Part Number
445-MPZ2012S101ATD25TR-ND - Tape & Reel (TR)
445-MPZ2012S101ATD25CT-ND - Cut Tape (CT)
445-MPZ2012S101ATD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPZ2012S101ATD25
Description
FERRITE BEAD 100 OHM 0805 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
MPZ2012S101ATD25 Models
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
4A
Manufacturer
TDK
DC Resistance (DCR) (Max)
20mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0805 (2012 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.041" (1.05mm)
Impedance @ Frequency
100 Ohms @ 100 MHz
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 133 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,80600 Kč18,06 Kč
251,57080 Kč39,27 Kč
501,41100 Kč70,55 Kč
1001,26410 Kč126,41 Kč
2501,08600 Kč271,50 Kč
5000,96464 Kč482,32 Kč
1 0000,85189 Kč851,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,63173 Kč2 526,92 Kč
8 0000,54385 Kč4 350,80 Kč
12 0000,53545 Kč6 425,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč