
MPZ1608SPH220ATDH5 | |
|---|---|
DigiKey Part Number | 445-MPZ1608SPH220ATDH5TR-ND - Tape & Reel (TR) 445-MPZ1608SPH220ATDH5CT-ND - Cut Tape (CT) 445-MPZ1608SPH220ATDH5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1608SPH220ATDH5 |
Description | Beads,Auto,22,8.0A,-55~125 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 8A 4mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 4mOhm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 22 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM18SN220TH1D | Murata Electronics | 131 058 | 490-13959-1-ND | 3,99000 Kč | Parametric Equivalent |
| BLM18SN220TZ1D | Murata Electronics | 44 479 | 490-13960-1-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 1,88160 Kč | 47,04 Kč |
| 50 | 1,68820 Kč | 84,41 Kč |
| 100 | 1,51190 Kč | 151,19 Kč |
| 250 | 1,29768 Kč | 324,42 Kč |
| 500 | 1,15112 Kč | 575,56 Kč |
| 1 000 | 1,01483 Kč | 1 014,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,74889 Kč | 2 995,56 Kč |
| 8 000 | 0,66144 Kč | 5 291,52 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

