
MPZ1005Y900CT000 | |
|---|---|
DigiKey Part Number | 445-8693-2-ND - Tape & Reel (TR) 445-8693-1-ND - Cut Tape (CT) 445-8693-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPZ1005Y900CT000 |
Description | FERRITE BEAD 90 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 90 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.2A 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MPZ1005Y900CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,17600 Kč | 29,40 Kč |
| 50 | 1,05820 Kč | 52,91 Kč |
| 100 | 0,94910 Kč | 94,91 Kč |
| 250 | 0,81892 Kč | 204,73 Kč |
| 500 | 0,72822 Kč | 364,11 Kč |
| 1 000 | 0,64506 Kč | 645,06 Kč |
| 5 000 | 0,47384 Kč | 2 369,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,39686 Kč | 3 968,60 Kč |
| 20 000 | 0,38321 Kč | 7 664,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






