120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608Y121BTD25

DigiKey Part Number
445-MMZ1608Y121BTD25TR-ND - Tape & Reel (TR)
445-MMZ1608Y121BTD25CT-ND - Cut Tape (CT)
445-MMZ1608Y121BTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608Y121BTD25
Description
FERRITE BEAD 120 OHM 0603 4LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
500mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
200mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 406
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,30200 Kč13,02 Kč
251,12560 Kč28,14 Kč
501,00800 Kč50,40 Kč
1000,90500 Kč90,50 Kč
2500,78028 Kč195,07 Kč
5000,69462 Kč347,31 Kč
1 0000,61545 Kč615,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,46012 Kč1 840,48 Kč
8 0000,39846 Kč3 187,68 Kč
12 0000,36433 Kč4 371,96 Kč
20 0000,36222 Kč7 244,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč