


MMZ1005F470ET000 | |
|---|---|
DigiKey Part Number | 445-6751-2-ND - Tape & Reel (TR) 445-6751-1-ND - Cut Tape (CT) 445-6751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005F470ET000 |
Description | FERRITE BEAD 47 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005F470ET000 Models |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 700mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 47 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,85700 Kč | 28,57 Kč |
| 25 | 2,47760 Kč | 61,94 Kč |
| 50 | 2,21900 Kč | 110,95 Kč |
| 100 | 1,98340 Kč | 198,34 Kč |
| 250 | 1,69932 Kč | 424,83 Kč |
| 500 | 1,50326 Kč | 751,63 Kč |
| 1 000 | 1,32182 Kč | 1 321,82 Kč |
| 5 000 | 1,11681 Kč | 5 584,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91243 Kč | 9 124,30 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |



