
MMZ0603Y750CT000 | |
|---|---|
DigiKey Part Number | 445-15757-2-ND - Tape & Reel (TR) 445-15757-1-ND - Cut Tape (CT) 445-15757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ0603Y750CT000 |
Description | FERRITE BEAD 75 OHM 0201 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ0603Y750CT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.33mm) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,38600 Kč | 13,86 Kč |
| 25 | 1,28520 Kč | 32,13 Kč |
| 50 | 1,20940 Kč | 60,47 Kč |
| 100 | 1,14020 Kč | 114,02 Kč |
| 250 | 1,05408 Kč | 263,52 Kč |
| 500 | 0,99362 Kč | 496,81 Kč |
| 1 000 | 0,93672 Kč | 936,72 Kč |
| 2 500 | 0,86654 Kč | 2 166,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,73703 Kč | 11 055,45 Kč |
| 30 000 | 0,69499 Kč | 20 849,70 Kč |
| 45 000 | 0,67154 Kč | 30 219,30 Kč |
| 75 000 | 0,64315 Kč | 48 236,25 Kč |
| 105 000 | 0,62513 Kč | 65 638,65 Kč |
| 150 000 | 0,60658 Kč | 90 987,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |











