Similar
Similar
Similar

MLG1608B47NJT000 | |
|---|---|
DigiKey Part Number | 445-1500-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MLG1608B47NJT000 |
Description | FIXED IND 47NH 400MA 600 MOHM |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 400 mA 600mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLG1608B47NJT000 Models |
Category | DC Resistance (DCR) 600mOhm Max |
Mfr | Q @ Freq 14 @ 100MHz |
Series | Frequency - Self Resonant 1.4GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MHQ1005P47NJT000 | TDK | 6 510 | 445-175202-1-ND | 2,73000 Kč | Similar |
| 744786147A | Würth Elektronik | 6 225 | 732-6271-1-ND | 4,41000 Kč | Similar |
| CI160808-47NJ | Bourns Inc. | 7 454 | CI160808-47NJCT-ND | 2,10000 Kč | Similar |




