
CI160808-47NJ | |
|---|---|
DigiKey Part Number | CI160808-47NJTR-ND - Tape & Reel (TR) CI160808-47NJCT-ND - Cut Tape (CT) CI160808-47NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-47NJ |
Description | FIXED IND 47NH 300MA 900 MOHM |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 300 mA 900mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-47NJ Models |
Category | DC Resistance (DCR) 900mOhm Max |
Mfr | Q @ Freq 10 @ 100MHz |
Series | Frequency - Self Resonant 800MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Not For New Designs | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCL1608V2-470-R | Eaton - Electronics Division | 7 746 | 283-MCL1608V2-470-RCT-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,11300 Kč | 11,13 Kč |
| 100 | 0,91760 Kč | 91,76 Kč |
| 1 000 | 0,75383 Kč | 753,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,67010 Kč | 2 680,40 Kč |
| 8 000 | 0,63180 Kč | 5 054,40 Kč |
| 12 000 | 0,61045 Kč | 7 325,40 Kč |
| 20 000 | 0,58456 Kč | 11 691,20 Kč |
| 28 000 | 0,56812 Kč | 15 907,36 Kč |
| 40 000 | 0,55122 Kč | 22 048,80 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

