
MEM2012F50R0T001 | |
|---|---|
DigiKey Part Number | 445-9362-2-ND - Tape & Reel (TR) 445-9362-1-ND - Cut Tape (CT) 445-9362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM2012F50R0T001 |
Description | FILTER LC(PI) 50MHZ SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 200 mA 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM2012F50R0T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 50MHz (Cutoff) | |
Attenuation Value | 20dB @ 400MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 200 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 12V | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,82400 Kč | 68,24 Kč |
| 25 | 6,28280 Kč | 157,07 Kč |
| 50 | 5,90460 Kč | 295,23 Kč |
| 100 | 5,55190 Kč | 555,19 Kč |
| 250 | 5,12016 Kč | 1 280,04 Kč |
| 500 | 4,81568 Kč | 2 407,84 Kč |
| 1 000 | 4,52990 Kč | 4 529,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,08847 Kč | 16 353,88 Kč |
| 8 000 | 3,84592 Kč | 30 767,36 Kč |
| 12 000 | 3,71070 Kč | 44 528,40 Kč |
| 20 000 | 3,54701 Kč | 70 940,20 Kč |
| 28 000 | 3,44312 Kč | 96 407,36 Kč |
| 40 000 | 3,33624 Kč | 133 449,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |








