
MEM1608P35R0T001 | |
|---|---|
DigiKey Part Number | 445-8963-2-ND - Tape & Reel (TR) 445-8963-1-ND - Cut Tape (CT) 445-8963-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEM1608P35R0T001 |
Description | FILTER LC(PI) 35MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel 100 mA 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | MEM1608P35R0T001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 35MHz (Cutoff) | |
Attenuation Value | 20dB @ 90MHz ~ 2GHz | |
Resistance - Channel (Ohms) | - | |
Current | 100 mA | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 10V | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 25 | 5,60240 Kč | 140,06 Kč |
| 50 | 5,27040 Kč | 263,52 Kč |
| 100 | 4,95550 Kč | 495,55 Kč |
| 250 | 4,57000 Kč | 1 142,50 Kč |
| 500 | 4,29830 Kč | 2 149,15 Kč |
| 1 000 | 4,04295 Kč | 4 042,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,47528 Kč | 13 901,12 Kč |
| 8 000 | 3,26910 Kč | 26 152,80 Kč |
| 12 000 | 3,15418 Kč | 37 850,16 Kč |
| 20 000 | 3,01508 Kč | 60 301,60 Kč |
| 28 000 | 2,92678 Kč | 81 949,84 Kč |
| 40 000 | 2,83599 Kč | 113 439,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



