
MCZ1210DH800CPTA0G | |
|---|---|
DigiKey Part Number | 445-MCZ1210DH800CPTA0GTR-ND - Tape & Reel (TR) 445-MCZ1210DH800CPTA0GCT-ND - Cut Tape (CT) 445-MCZ1210DH800CPTA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210DH800CPTA0G |
Description | CMC 100MA 2LN 80 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 80 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0504 (1210 Metric), 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,65900 Kč | 96,59 Kč |
| 25 | 8,33200 Kč | 208,30 Kč |
| 50 | 7,42060 Kč | 371,03 Kč |
| 100 | 6,58080 Kč | 658,08 Kč |
| 250 | 5,56280 Kč | 1 390,70 Kč |
| 500 | 4,85726 Kč | 2 428,63 Kč |
| 1 000 | 4,63552 Kč | 4 635,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,78725 Kč | 15 149,00 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


