160 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 150mA 1.6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 150mA 1.6Ohm
Burst Noise Countermeasures
Sound Distortion Countermeasures

MAF1005GWZ102AT000

DigiKey Part Number
445-1819057-2-ND - Tape & Reel (TR)
445-1819057-1-ND - Cut Tape (CT)
445-1819057-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAF1005GWZ102AT000
Description
FERRITE BEAD 160 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 150mA 1.6Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
150mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
1.6Ohm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Audio Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Impedance @ Frequency
160 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,90600 Kč39,06 Kč
253,38480 Kč84,62 Kč
503,02800 Kč151,40 Kč
1002,70030 Kč270,03 Kč
2502,30728 Kč576,82 Kč
5002,03554 Kč1 017,77 Kč
1 0001,78315 Kč1 783,15 Kč
5 0001,60635 Kč8 031,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,31238 Kč13 123,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč