



MAF1005GAD262AT000 | |
|---|---|
DigiKey Part Number | 445-174613-2-ND - Tape & Reel (TR) 445-174613-1-ND - Cut Tape (CT) 445-174613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAF1005GAD262AT000 |
Description | FERRITE BEAD 400 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms @ 100 MHz 1 Audio Line Ferrite Bead 0402 (1005 Metric) 300mA 1.2Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.2Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Audio Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 400 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 25 | 3,38480 Kč | 84,62 Kč |
| 50 | 3,02800 Kč | 151,40 Kč |
| 100 | 2,70030 Kč | 270,03 Kč |
| 250 | 2,30728 Kč | 576,82 Kč |
| 500 | 2,03554 Kč | 1 017,77 Kč |
| 1 000 | 1,78315 Kč | 1 783,15 Kč |
| 5 000 | 1,60635 Kč | 8 031,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,31238 Kč | 13 123,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |



