2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.75Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KCZ1210AH900HRTD25

DigiKey Part Number
445-KCZ1210AH900HRTD25TR-ND - Tape & Reel (TR)
445-KCZ1210AH900HRTD25CT-ND - Cut Tape (CT)
445-KCZ1210AH900HRTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KCZ1210AH900HRTD25
Description
CMC 100MA 2LN 90OHM SMD AEC-Q200
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 1.75Ohm
Datasheet
 Datasheet
EDA/CAD Models
KCZ1210AH900HRTD25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1.75Ohm
Voltage Rating - DC
5V
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.024" (0.60mm)
Package / Case
0504 (1210 Metric), 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36 242
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,44600 Kč64,46 Kč
255,95520 Kč148,88 Kč
505,61480 Kč280,74 Kč
1005,29360 Kč529,36 Kč
2504,89756 Kč1 224,39 Kč
5004,61746 Kč2 308,73 Kč
1 0004,35352 Kč4 353,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,83329 Kč15 333,16 Kč
8 0003,61491 Kč28 919,28 Kč
12 0003,49311 Kč41 917,32 Kč
20 0003,34566 Kč66 913,20 Kč
28 0003,25206 Kč91 057,68 Kč
40 0003,18382 Kč127 352,80 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč